845-031-525-403

Heilind Number:EDA845-031-525-403
Manufacturer:EDAC
Manufacturer Number:845-031-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-525-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-525-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features 31 positions in a single row, ensuring efficient signal transmission. Crafted with precision, it boasts a durable UL 94V-0 Diallyl Phthalate housing, offering robust protection. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Upgrade your connectivity solutions with this essential component.