845-031-525-404

Heilind Number:EDA845-031-525-404
Manufacturer:EDAC
Manufacturer Number:845-031-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-525-404

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 31 positions and a single row layout, ensuring efficient signal transmission. Crafted with precision, it boasts copper alloy contacts for optimal conductivity. The robust housing, made of UL 94V-0 DAP, guarantees durability in various operating conditions, with an impressive temperature range of -40 to 105°C. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector offers precise and reliable connections for your electronic devices. Suitable for a wide range of applications, it is a must-have component for any PCB assembly project. Upgrade your connectivity solutions with this essential connector.