845-031-525-412

Heilind Number:EDA845-031-525-412
Manufacturer:EDAC
Manufacturer Number:845-031-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-525-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for optimal efficiency, this connector features 31 positions in a single row, ensuring seamless inter-board communication. The sturdy housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and reliability in any environment. With a contact material of Copper Alloy and a pitch of .1 inches, it offers excellent conductivity and precision. Operating smoothly at temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Trust in our connector to deliver outstanding performance and secure connections for your electronic devices.