845-031-525-608

Heilind Number:EDA845-031-525-608
Manufacturer:EDAC
Manufacturer Number:845-031-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-525-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-525-608

Detailed Description

Enhance your PCB connections with our high-quality 31-position Board-to-Board Card Edge Connector. Designed for utmost reliability, this connector features a straight mount orientation and a durable housing material of UL 94V-0 Diallyl Phthalate, ensuring safe and efficient operation even in demanding environments. The copper alloy contact material guarantees excellent conductivity, while the 3A amperage rating allows for reliable power transmission. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it an essential component for your connectivity needs. Upgrade your PCB setups with this versatile and long-lasting connector.