845-031-540-102

Heilind Number:EDA845-031-540-102
Manufacturer:EDAC
Manufacturer Number:845-031-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-540-102

Detailed Description

Efficiently connect and secure your electronic components with this high-quality Board To Board PCB Connector. Featuring 31 positions in a single row with a pitch of .1 inches, this connector ensures precise and stable connections. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, even in demanding environments. Crafted with copper alloy contacts, it offers reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, it facilitates seamless PCB integration. Operating within a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Upgrade your setup with this essential component, designed for optimal performance and longevity.