845-031-540-104

Heilind Number:EDA845-031-540-104
Manufacturer:EDAC
Manufacturer Number:845-031-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-540-104

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring 31 positions in a single row, it boasts a compact design with a pitch of .1 inches and row spacing of .2 inches, ensuring seamless integration on your PCBs. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. Crafted with copper alloy contacts, it offers reliable and low-resistance connections. With a straight mount orientation, it is easy to install and perfect for various applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for both indoor and outdoor use. Upgrade your connectivity solutions with this essential component.