845-031-540-108

Heilind Number:EDA845-031-540-108
Manufacturer:EDAC
Manufacturer Number:845-031-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-540-108

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Perfect for seamlessly linking circuit boards, it boasts 31 positions in a single row, ensuring efficient signal transmission. Crafted with top-quality materials, including UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees durability and reliability. The straight mount orientation and precise .1-inch pitch make installation a breeze, while the broad operating temperature range of -40 to 105°C ensures seamless functionality in any environment. Upgrade your connectivity with this essential component for electronics assembly.