845-031-540-112

Heilind Number:EDA845-031-540-112
Manufacturer:EDAC
Manufacturer Number:845-031-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-540-112

Detailed Description

Enhance connectivity within your electronic devices with our Green Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 31 positions, perfect for facilitating data transfer and power distribution. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance in various environmental conditions. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for industrial and commercial applications. Upgrade your connectivity solutions with this high-quality board-to-board connector.