845-031-540-403

Heilind Number:EDA845-031-540-403
Manufacturer:EDAC
Manufacturer Number:845-031-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-540-403

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector, featuring a single row design with 31 positions for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Designed for straight mounting orientation, it guarantees a secure fit. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for various applications. Upgrade your connectivity solutions with this essential component.