845-031-540-407

Heilind Number:EDA845-031-540-407
Manufacturer:EDAC
Manufacturer Number:845-031-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-540-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-540-407

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its single row configuration features 31 positions for efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability in even the most demanding environments. With a contact material of Copper Alloy and a pitch of .1 inch, this connector guarantees optimal conductivity. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it offers versatility and durability. Upgrade your PCB connections with this essential component.