845-031-540-412

Heilind Number:EDA845-031-540-412
Manufacturer:EDAC
Manufacturer Number:845-031-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-540-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features 31 positions in a single row, ensuring efficient data transmission. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment on your circuit board. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. Crafted with copper alloy contacts, it provides reliable conductivity for your electronic devices. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB assembly with this essential component for optimal performance and connectivity.