845-031-540-603

Heilind Number:EDA845-031-540-603
Manufacturer:EDAC
Manufacturer Number:845-031-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-540-603

Detailed Description

Enhance your PCB connections with our high-quality Board to Board Card Edge Connector. Designed for seamless integration, this connector features 31 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts guarantee reliable performance, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise connectivity. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures versatility. Upgrade your devices with this essential component for seamless and secure PCB connections.