845-031-540-608

Heilind Number:EDA845-031-540-608
Manufacturer:EDAC
Manufacturer Number:845-031-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-540-608

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector, featuring 31 positions for seamless interconnection. Designed for optimal functionality, this connector boasts a straight mount orientation and a compact .1-inch pitch, ensuring efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any application. With copper alloy contacts and a 3A amperage rating, reliability is ensured even in demanding environments. Operating within a wide temperature range of -40 to 105°C, this connector is perfect for both industrial and commercial use. Upgrade your PCB setup with this essential component for seamless and reliable connectivity.