845-031-541-101

Heilind Number:EDA845-031-541-101
Manufacturer:EDAC
Manufacturer Number:845-031-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-541-101

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this single-row connector features 31 positions with a pitch of .1 inches, ensuring precise and reliable connections. Crafted with a durable housing material of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it guarantees robust performance in a wide operating temperature range from -40 to 105 °C. The straight mount orientation and compact design make it ideal for space-constrained applications. Upgrade your PCB assembly with this essential component for optimal signal transmission and functionality.