845-031-541-102

Heilind Number:EDA845-031-541-102
Manufacturer:EDAC
Manufacturer Number:845-031-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-541-102

Detailed Description

Enhance your PCB connectivity with our meticulously designed Board To Board PCB Connector. Featuring a straight mount orientation and a single row layout with 31 positions, this connector ensures seamless and efficient data transfer. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. The copper alloy contact material offers optimal conductivity, while the 0.1-inch pitch and 0.2-inch row spacing facilitate easy installation. Trust in this connector for high-performance connections in your electronic applications.