845-031-541-104

Heilind Number:EDA845-031-541-104
Manufacturer:EDAC
Manufacturer Number:845-031-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-541-104

Detailed Description

Efficiently connect your electronic components with this 31-position straight board-to-board PCB connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in various environments. The copper alloy contacts provide optimal conductivity, while the 3A amperage allows for high-performance power transmission. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in both extreme cold and hot conditions. Ideal for a wide range of applications, this green-colored connector is a versatile and essential component for your projects.