845-031-541-107

Heilind Number:EDA845-031-541-107
Manufacturer:EDAC
Manufacturer Number:845-031-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-541-107

Detailed Description

Elevate your electronic connections with this high-performance Board To Board PCB Connector. Featuring 31 positions in a single row configuration with a pitch of .1 inches, it ensures reliable and efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durable and safe operation even in challenging environments. Crafted with precision, the contact material is Copper Alloy, offering excellent conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and suitable for various applications. Upgrade your PCB assembly with this essential component for seamless connectivity.