845-031-541-108

Heilind Number:EDA845-031-541-108
Manufacturer:EDAC
Manufacturer Number:845-031-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-541-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 31 positions with a single row layout, offering ample space for your electronic components. The connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy, ensuring reliability and longevity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for industrial applications. Upgrade your PCB assembly with this essential connector for efficient and reliable performance.