845-031-541-402

Heilind Number:EDA845-031-541-402
Manufacturer:EDAC
Manufacturer Number:845-031-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-541-402

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 31 positions in a single row, offering ample space for efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precision and stability are guaranteed during installation. Each contact is made from sturdy Copper Alloy, providing excellent conductivity for optimal performance. Operating smoothly in a temperature range of -40 to 105 °C, this connector is suitable for a wide variety of applications. Trust in its straight mount orientation for easy and secure attachment, making it an essential component in any PCB assembly project.