845-031-541-412

Heilind Number:EDA845-031-541-412
Manufacturer:EDAC
Manufacturer Number:845-031-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-541-412

Detailed Description

Enhance your PCB connections with our 31-position board-to-board connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety in operation. Its copper alloy contacts guarantee reliable conductivity, with an amperage rating of 3A for efficient power transmission. With a compact pitch of .1 inches and row spacing of .2 inches, it offers high-density connectivity while maintaining signal integrity. The straight mount orientation allows for easy installation on PCBs, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Trust in this connector for robust and high-performance board-to-board connections in your electronic devices.