845-031-541-603

Heilind Number:EDA845-031-541-603
Manufacturer:EDAC
Manufacturer Number:845-031-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-541-603

Detailed Description

Enhance your PCB connections with this cutting-edge Board to Board card edge connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety in its design. With a single row layout and a total of 31 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees reliable and efficient transmission, while the precise pitch of .1 inches and row spacing of .2 inches allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to perform in even the most demanding environments. Upgrade your connectivity solutions with this essential component.