845-031-541-604

Heilind Number:EDA845-031-541-604
Manufacturer:EDAC
Manufacturer Number:845-031-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-541-604

Detailed Description

Enhance connectivity in your electronic projects with this high-quality board-to-board PCB connector. Designed for efficiency and durability, it features 31 positions in a single row configuration, ensuring seamless data transmission. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees both safety and reliability. With a contact material of copper alloy and a pitch of .1 inches, it offers precise and stable connections. The straight mount orientation and compact size make it ideal for space-saving layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Trust in its performance to streamline your PCB assembly process and optimize connectivity.