845-031-542-101

Heilind Number:EDA845-031-542-101
Manufacturer:EDAC
Manufacturer Number:845-031-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-542-101

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts 31 positions in a single row, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing and featuring Copper Alloy contacts, it guarantees long-lasting reliability. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Upgrade your setup with this straight-mount connector for enhanced performance and durability.