845-031-542-102

Heilind Number:EDA845-031-542-102
Manufacturer:EDAC
Manufacturer Number:845-031-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-542-102

Detailed Description

Enhance connectivity within your electronic devices with our Green Board to Board PCB Connector. Engineered for efficiency, this connector boasts a 31-position layout with a single row design, ensuring seamless interconnection. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it guarantees both durability and reliable performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your PCB setup with this high-quality connector for streamlined data transmission.