845-031-542-103

Heilind Number:EDA845-031-542-103
Manufacturer:EDAC
Manufacturer Number:845-031-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-542-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 31 positions with a 0.1" pitch and a single row layout, offering efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable operation even in harsh environments. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal conductivity. With a straight mount orientation and a row spacing of 0.2", installation is quick and easy. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your PCB design with this essential component.