845-031-542-107

Heilind Number:EDA845-031-542-107
Manufacturer:EDAC
Manufacturer Number:845-031-542-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-542-107

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row housing made of UL 94V-0 Diallyl Phthalate in a straight mount orientation. With a contact material of durable Copper Alloy, this connector ensures reliable signal transmission. Boasting 31 positions in a 0.1-inch pitch and 0.2-inch row spacing, it offers optimal versatility for your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your electronic projects with this essential component, a must-have for any avid DIY enthusiast or professional technician.