845-031-542-402

Heilind Number:EDA845-031-542-402
Manufacturer:EDAC
Manufacturer Number:845-031-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-542-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-542-402

Detailed Description

Elevate your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, it features 31 positions with a single row layout, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in any environment. Crafted with precision, the copper alloy contacts deliver optimal conductivity, while the .1 inch pitch and .2 inch row spacing provide easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is your go-to solution for robust and dependable connections in electronic systems. Upgrade your setup today and experience enhanced performance like never before.