845-031-542-404

Heilind Number:EDA845-031-542-404
Manufacturer:EDAC
Manufacturer Number:845-031-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-542-404

Detailed Description

Efficiently power your electronic devices with our high-performance 31-position board-to-board PCB connector. Featuring a sturdy UL 94V-0 Diallyl Phthalate housing and durable copper alloy contacts, this connector ensures secure and reliable connections. With a low 3A amperage rating and a compact .1-inch pitch, it's perfect for space-constrained applications. The straight mount orientation and 1-row design make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Trust in this green-colored connector for seamless connectivity in your PCB projects.