845-031-542-412

Heilind Number:EDA845-031-542-412
Manufacturer:EDAC
Manufacturer Number:845-031-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-542-412

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board Card Edge Connector. Designed for seamless integration, this connector features 31 positions in a single row, offering ample space for your electronic components. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in diverse operating environments. With a contact material of Copper Alloy, you can count on reliable conductivity for your critical applications. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial and commercial settings. Trust in its quality and performance to optimize your PCB connections efficiently.