845-031-542-612

Heilind Number:EDA845-031-542-612
Manufacturer:EDAC
Manufacturer Number:845-031-542-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-542-612

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring thirty-one positions in a single row, it offers seamless integration for your electronic devices. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in any application. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Crafted with copper alloy contacts, it provides reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Elevate your PCB assembly with this essential component.