845-031-544-101

Heilind Number:EDA845-031-544-101
Manufacturer:EDAC
Manufacturer Number:845-031-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-544-101

Detailed Description

Enhance your PCB connections with our high-quality Board to Board Card Edge Connector. Designed for optimal performance, this connector features 31 positions in a single row, offering seamless connectivity for your electronic devices. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with copper alloy contacts, it provides stable and efficient power transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in our connector for secure and reliable board-to-board connections.