845-031-544-102

Heilind Number:EDA845-031-544-102
Manufacturer:EDAC
Manufacturer Number:845-031-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-544-102

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in various electronic applications, this connector features 31 positions with a straight mount orientation, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it guarantees longevity and stability in operation. The .1-inch pitch and .2-inch row spacing facilitate easy installation on PCBs, while the green color adds a touch of visual distinction. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments, making it an essential component for your connectivity needs. Explore more in our PCB Connectors collection.