845-031-544-103

Heilind Number:EDA845-031-544-103
Manufacturer:EDAC
Manufacturer Number:845-031-544-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-544-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-544-103

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 31 positions in a single row, ensuring efficient data transmission. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. The contact material, made of Copper Alloy, provides reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers convenient and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications. Trust in our connector for superior performance and connectivity in your electronic projects.