845-031-544-104

Heilind Number:EDA845-031-544-104
Manufacturer:EDAC
Manufacturer Number:845-031-544-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-544-104

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 31 positions in a single row, ensuring efficient and reliable data transmission. The housing material, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With copper alloy contacts and a pitch of .1 inches, you can trust in optimal conductivity. The straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Perfect for a range of applications, this green connector is a must-have for any electronic project.