845-031-544-108

Heilind Number:EDA845-031-544-108
Manufacturer:EDAC
Manufacturer Number:845-031-544-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-544-108

Detailed Description

Enhance connectivity in your electronic design with this high-quality Board To Board PCB Connector. Featuring 31 positions and a single row design, it ensures seamless signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, offers reliable performance in various environments. Crafted with precision, the copper alloy contacts guarantee efficient power delivery. With a pitch of .1 inches and row spacing of .2 inches, it allows for compact and organized PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component for optimal functionality.