845-031-544-404

Heilind Number:EDA845-031-544-404
Manufacturer:EDAC
Manufacturer Number:845-031-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-544-404

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 31 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches for efficient signal transmission. Crafted with precision, it boasts a housing material of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. The contact material, made of Copper Alloy, guarantees reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. With a straight mount orientation, it provides easy installation on your PCB. Upgrade your electronic systems with this essential component for optimal performance.