845-031-544-412

Heilind Number:EDA845-031-544-412
Manufacturer:EDAC
Manufacturer Number:845-031-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-544-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-544-412

Detailed Description

Enhance your electronic connectivity with this state-of-the-art Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance in any setting. Its 31 copper alloy contacts, with a pitch of .1 inches, guarantee efficient power transmission, while the straight mount orientation simplifies installation. With a temperature range of -40 to 105°C, this connector is built to withstand extreme conditions, making it the perfect choice for a wide range of applications. Upgrade your PCB setup with this high-quality connector and experience enhanced performance like never before.