845-031-544-603

Heilind Number:EDA845-031-544-603
Manufacturer:EDAC
Manufacturer Number:845-031-544-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-544-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-544-603

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring a single row design with 31 positions, it facilitates seamless data transmission between PCBs. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. Copper Alloy contacts guarantee efficient power delivery, while a pitch of .1 inch and row spacing of .2 inch allow for precise alignment. Suitable for a wide range of applications, this connector offers a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its high-quality construction to optimize the functionality of your devices.