845-031-544-608

Heilind Number:EDA845-031-544-608
Manufacturer:EDAC
Manufacturer Number:845-031-544-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-544-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-544-608

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 31 positions in a single row with a .1-inch pitch, ensuring reliable data transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability even in harsh environments, while the copper alloy contact material maintains signal integrity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this green-colored connector.