845-031-558-101

Heilind Number:EDA845-031-558-101
Manufacturer:EDAC
Manufacturer Number:845-031-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-558-101

Detailed Description

Enhance your connectivity with this high-performance Board-To-Board PCB Connector, designed for seamless integration into your electronic systems. With 31 positions and a right-angle mount orientation, it offers versatile and space-saving connections for your PCB assemblies. Crafted with precision from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the green color adds a touch of vibrancy to your setup. Trust in this connector to deliver efficient power transmission at an amperage of 3A, making it ideal for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.