845-031-558-102

Heilind Number:EDA845-031-558-102
Manufacturer:EDAC
Manufacturer Number:845-031-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-558-102

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, it features 31 copper alloy contact positions with a 3A amperage for reliable power transmission. The UL 94V-0 Diallyl Phthalate housing ensures durability while maintaining safety standards. With a right-angle mount orientation and a pitch of .1 inches, it offers versatility in various PCB setups. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for applications requiring stability and efficiency. Elevate your connectivity solutions with this essential component.