845-031-558-103

Heilind Number:EDA845-031-558-103
Manufacturer:EDAC
Manufacturer Number:845-031-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-558-103

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector. Featuring a sleek right-angle mount orientation, it ensures efficient and space-saving installation. With a durable UL 94V-0 Diallyl Phthalate housing material, this connector guarantees reliability in various operating environments, from -40 to 105 °C. Its copper alloy contact material and 31 positions offer optimal conductivity and compatibility, while the 3 A amperage and .1-inch pitch cater to high-performance needs. Perfect for intricate electronic setups, this green connector is a must-have for seamless and secure board-to-board connections. Elevate your connectivity game with this essential component.