845-031-558-104

Heilind Number:EDA845-031-558-104
Manufacturer:EDAC
Manufacturer Number:845-031-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-558-104

Detailed Description

Enhance your PCB connectivity with our versatile Green Board To Board PCB Connector. Featuring a single row layout with 31 positions and a .1-inch pitch, it ensures precise and reliable connections. Crafted with UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it guarantees long-lasting performance. Designed for seamless integration, its Right Angle mount orientation offers flexibility in installation. With an operating temperature range of -40 to 105 °C, it is suitable for a wide range of environments. Elevate your electronic projects with this essential component.