845-031-558-107

Heilind Number:EDA845-031-558-107
Manufacturer:EDAC
Manufacturer Number:845-031-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-558-107

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector, featuring 31 positions for seamless integration. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation offers flexibility in installation. With a row spacing of .2 inches and a pitch of .1 inch, this connector provides efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your electronics with this essential component.