845-031-558-108

Heilind Number:EDA845-031-558-108
Manufacturer:EDAC
Manufacturer Number:845-031-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-558-108

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board PCB Connector. Featuring a single row design with 31 positions, this connector ensures seamless and efficient data transmission. The right-angle mount orientation offers easy integration, while the durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating conditions. Crafted with precision, the connectors boast copper alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, they provide a secure fit for your PCB assembly. Rated for an extended operating temperature range of -40 to 105°C, these connectors are suitable for industrial applications. Upgrade your connectivity solutions with these green-colored connectors, perfect for your next project.