845-031-558-112

Heilind Number:EDA845-031-558-112
Manufacturer:EDAC
Manufacturer Number:845-031-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-558-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector features 31 positions in a single row, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in demanding operating environments. The right-angle mount orientation offers versatility in assembly, while a pitch of .1 inches and row spacing of .2 inches optimize space utilization. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality for robust and secure connections in your electronic designs.