845-031-558-403

Heilind Number:EDA845-031-558-403
Manufacturer:EDAC
Manufacturer Number:845-031-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-558-403

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 31 positions in a single row with a pitch of .1 inches for optimal connectivity. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Diallyl Phthalate housing ensures reliability in various applications. With copper alloy contacts and an amperage of 3 A, this connector guarantees efficient power transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for demanding environments. Elevate your connectivity solutions with this essential component.