845-031-558-404

Heilind Number:EDA845-031-558-404
Manufacturer:EDAC
Manufacturer Number:845-031-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-558-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Designed for seamless integration, it features 31 positions in a single row, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees safety and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. The contact material, Copper Alloy, ensures optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for versatile applications. Its right-angle mount orientation further enhances flexibility. Elevate your electronic designs with this essential connector.