845-031-558-407

Heilind Number:EDA845-031-558-407
Manufacturer:EDAC
Manufacturer Number:845-031-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-558-407

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, meticulously designed for seamless integration in your electronic projects. Featuring 31 positions in a single row, it offers optimal space efficiency without compromising on functionality. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability, even in demanding environments, while the copper alloy contact material guarantees robust and stable connections. With a right-angle mount orientation and a pitch of .1 inch, it allows for convenient and secure PCB installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications, from consumer electronics to industrial machinery. Elevate your design with this essential component, a testament to precision engineering and quality craftsmanship.