845-031-558-408

Heilind Number:EDA845-031-558-408
Manufacturer:EDAC
Manufacturer Number:845-031-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-031-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-031-558-408

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 31 positions with a single row configuration, allowing for efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in any application. With a versatile right-angle mount orientation and a pitch of .1 inches, it offers flexibility in PCB layout design. Crafted from Copper Alloy, the contact material guarantees reliable conductivity. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse environmental conditions. Elevate your connectivity solutions with this essential component.